Helukabel JZ-603 Cable, 5 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-308
- Mfr. Part No.:
- 83722
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$705.10
(exc. GST)
$775.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $705.10 | $7.051 |
*price indicative
- RS Stock No.:
- 675-308
- Mfr. Part No.:
- 83722
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.7mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.7mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for versatile applications in export-oriented machinery and plant construction. This cable showcases robust oil-resistant properties, making it Ideal for both flexible and fixed installations, maintaining performance in environments with medium mechanical stress. With a temperature range of -5°C to +70°C in flexible applications and -40°C to +70°C in fixed scenarios, it offers excellent thermal resilience. The grey outer sheath, compliant with DIN standards, and its excellent EMC properties are complemented by a meticulously constructed core, ensuring optimal functionality in dry, damp, and wet conditions. This cable is a reliable solution for demanding electrical connections where quality and safety are paramount.
Oil resistant special PVC sheath ensures durability and reliability
Has excellent flexibility for dynamic applications in machinery
Conforms to stringent technical standards for safety compliance
Temperature rated for both flexible and fixed installations
Cadmium free materials prioritising environmental safety
Braided copper screen enhances electromagnetic compatibility
Core insulation MADE from specialised PVC for long lasting use
Available in multiple cores and cross sectional areas for varied applications
Flexible design Ideal for installation in confined spaces
Markings in white digits provide clear identification of cores
Related links
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
