Helukabel JZ-603 Connection Cable, 12 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 710-000
- Mfr. Part No.:
- 83665
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$804.96
(exc. GST)
$885.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $804.96 | $8.05 |
*price indicative
- RS Stock No.:
- 710-000
- Mfr. Part No.:
- 83665
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Connection Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL-Std. 758 (AWM) Style 2587 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Connection Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL-Std. 758 (AWM) Style 2587 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable offers exceptional versatility and reliability for applications in machine and plant construction. Designed for both flexible and fixed installations, this cable is oil-resistant, making it Ideal for environments subject to mechanical stresses and potential exposure to oils. With a temperature range of -5°C to +70°C for flexible use and -40°C to +70°C for fixed installations, it ensures performance stability in diverse conditions. The copper wire is finely stranded for flexibility while being insulated with quality PVC, promoting durability in various working environments, from dry to wet locations.
Oil resistant formulation aligns with industry standards for durability
Copper wire structure enhances flexibility and performance
Temperature range supports use in both flexible and fixed scenarios
Technical certification compliance ensures reliability and safety
PVC insulation provides robust protection against environmental factors
Stranding in layers optimises performance and reduces crosstalk
Profiling allows for easy identification of core connections
Lightweight structure facilitates ease of handling and installation
Related links
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
