Helukabel Y-CY-JZ Cable, 5 Cores, 1mm², Screened, Transparent PVC Sheath

Subtotal (1 reel of 100 metres)*

$711.77

(exc. GST)

$782.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$711.77$7.118

*price indicative

RS Stock No.:
675-534
Mfr. Part No.:
16251
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

Y-CY-JZ

Number of Cores

5

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

9.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is engineered for versatile applications in environments necessitating flexibility and moderate mechanical stress. Designed primarily for control and connection tasks, this PVC-insulated cable ensures reliable performance across a temperature range of -15°C to +80°C, making it suitable for both fixed and moving setups. Its inner and outer sheath configurations provide robust protection and enhance electromagnetic compatibility (EMC), fostering interference-free signal transmission. As a part of comprehensive cable technology, this product is Ideal for use in machine construction, automation, and measurement systems, ensuring efficient operation and durability.

Flexible design allows for easy installation in dynamic applications

Operates effectively within a -15°C to +80°C temperature range

High screening density maximises electromagnetic compatibility

PVC insulation contributes to resilience against mechanical stress

Cores are stranded for optimal flexibility and performance

Available in configurations for improved application versatility

Specifically designed for reliable control and connection actions

Ensures flame-retardant capabilities ensuring enhanced safety

Cadmium-free and silicone-free materials reduce environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy