Helukabel Y-CY-OZ Cable, 2 Cores, 0.75mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-912
- Mfr. Part No.:
- 16223
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$281.60
(exc. GST)
$309.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $281.60 | $2.816 |
*price indicative
- RS Stock No.:
- 674-912
- Mfr. Part No.:
- 16223
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | Y-CY-OZ | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.7mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series Y-CY-OZ | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.7mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for versatile applications where flexibility and reliability are essential. Constructed in alignment with DIN VDE standards, this EMC-preferred cable features an inner sheath and offers both mechanical protection and resistance to environmental factors. With a temperature range suitable for flexible use from -15°C to +80°C, it is perfect for environments that demand movement without tensile stress. This cable is Ideal for connection and control technology in measuring equipment, machine construction, computer systems, and conveyor technology, guaranteeing interference-free transmission due to its high shielding density.
Flexible operation ranges from -15°C to +80°C with fixed applications enduring -40°C to +80°C
CADMIUM-free materials provide safety and compliance with environmental standards
Flame-retardant properties ensure added safety according to industry regulations
Braided tinned copper screen offers an impressive 85% coverage for superior electromagnetic compatibility
Core identification adheres to DIN standards for easy recognition and installation
The transparent outer sheath enhances optical effectiveness of tinned copper braid ensuring enhanced Visual inspection
Available in multiple core configurations suiting various installation needs across sectors
Related links
- Helukabel Y-CY-OZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-OZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel F-CY-OZ Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel Y-CY-OB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
