Helukabel OZ-500 Cable, 7 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-563
- Mfr. Part No.:
- 10099
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$614.67
(exc. GST)
$676.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $614.67 | $6.147 |
*price indicative
- RS Stock No.:
- 675-563
- Mfr. Part No.:
- 10099
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for applications that require flexibility and the Ability to withstand moderate mechanical stress. Expertly engineered, this cable accommodates a temperature range from -15°C to +80°C in flexible setups and from -40°C to +80°C when fixed. It features a PVC outer sheath that offers excellent flame resistance, ensuring safety across diverse working environments, including dry, damp, and wet areas. However, it is not suitable for outdoor usage. The cable's construction includes finely stranded copper cores, providing optimal conductivity while maintaining flexibility essential for dynamic applications such as machinery and conveyor systems.
Flame retardant to DIN VDE 0482-332-1-2, ensuring safety in high-risk environments
Utilises a PVC outer sheath for Durable and flexible installation in various settings
Constructed with cadmium-free materials that pose no risk to sensitive finishes
Rated for nominal voltage up to 300/500 V, catering to a variety of electrical requirements
Conditionally torsional, making it suitable for drag chains and complex routing
Cores are colour-coded for easy identification, simplifying installation processes
Offers optimal performance in dynamic applications including assembly lines and machine tools
Length markings in metres facilitate accurate planning during cutting and installation
- RS Stock No. 0674956
- Mfr. Part No. 10104
1 Reel of 100 Metre(s)
$1,098.35
- RS Stock No. 0709889
- Mfr. Part No. 10090
1 Reel of 100 Metre(s)
$186.70
- RS Stock No. 0674907
- Mfr. Part No. 23360
1 Reel of 100 Metre(s)
$256.71
- RS Stock No. 0675197
- Mfr. Part No. 10364
1 Reel of 100 Metre(s)
$237.55
Related links
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath












