Helukabel JZ-500 Cable, 5 Cores, 1mm², Unscreened, Orange PVC Sheath
- RS Stock No.:
- 675-596
- Mfr. Part No.:
- 10542
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$506.90
(exc. GST)
$557.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $506.90 | $5.069 |
*price indicative
- RS Stock No.:
- 675-596
- Mfr. Part No.:
- 10542
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is specifically designed for interlocking power circuits, making it an Ideal choice for applications demanding a high degree of flexibility and reliability. Manufactured from cadmium-free materials and free from substances harmful to lacquers, this cable withstands temperatures from -15°C to +80°C, ensuring robust performance. The outer sheath is crafted from flame retardant PVC and marked in vibrant orange, providing clear identification Crucial for sensitive installations. With a nominal voltage of 300/500 V and a minimum bending radius that accommodates both flexible and fixed installations, this cable is perfectly suited for use in dry, damp, and wet environments, offering peace of mind without compromising functionality.
Designed for flexible applications with medium mechanical stress
Constructed using copper wire that is finely stranded for optimal performance
Flame retardant as per DIN VDE 0482-332-1-2, ensuring safety in critical environments
Outer sheath MADE from Durable PVC in accordance with stringent DIN and EN standards
Cores designed for easy identification, featuring consecutive black numbering on Orange insulation
Suitable for use in both indoor and outdoor conditions where allowed
Temperature range suited for both flexible and fixed installations, enhancing versatility
Approved by relevant certification bodies for reliability and quality assurance
Related links
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Orange Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Orange Connection Cable 1.5mm² Orange Polyvinyl Chloride Sheath
