Helukabel JZ-500 Cable, 7 Cores, 1mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-568
- Mfr. Part No.:
- 11245
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$577.42
(exc. GST)
$635.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $577.42 | $5.774 |
*price indicative
- RS Stock No.:
- 675-568
- Mfr. Part No.:
- 11245
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for exceptional performance in demanding applications. Designed to withstand medium mechanical stress, this control and connection cable is perfect for use in tool machinery, conveyor systems, and various industrial environments. Its construction incorporates Halogen free materials, ensuring minimal production of harmful gases during combustion. The cable's flexibility, with a temperature range from -25°C to +70°C, caters to both fixed installations and flexible applications requiring occasional movement. With a robust outer sheath that meets rigorous international standards, this cable promotes safety and reliability in any electrical setup.
Five cores enable multi-function capability for various applications
Halogen free construction enhances safety and reduces environmental impact
Temperature range of -25°C to +70°C ensures adaptability in diverse environments
Flexible design allows for ease of installation and use in dynamic contexts
Outer sheath MADE of Durable polymer provides resistance to mechanical stress
Conforms to stringent regulations, ensuring compliance across installations
Stranded core design optimises electrical conductivity and performance
Suitable for use in dry, damp, and wet conditions adds versatility
Related links
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500-PUR Connection Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel MEGAFLEX 500-C Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
