Helukabel JZ-500 Cable, 7 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-106
- Mfr. Part No.:
- 11205
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$350.50
(exc. GST)
$385.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $350.50 | $3.505 |
*price indicative
- RS Stock No.:
- 675-106
- Mfr. Part No.:
- 11205
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51, DIN VDE 0285-525-3-11, DIN EN 50525-3-11 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for use in a range of applications, particularly in tool machinery, conveyor belts, and plant construction. Highly flame retardant and Halogen free, it guarantees safety and performance in environments subject to mechanical stress and varying conditions. With a flexible temperature range from -25°C to +70°C and solid applications from -40°C to +70°C, this cable excels in challenging situations, ensuring reliability in dry, damp, and wet locations. Constructed with finely stranded copper wire, this robust cable meets a variety of stringent standards and offers excellent fire resistance, making it an Ideal choice for demanding industrial applications.
Flame retardant design ensures enhanced safety during operation
Halogen free materials reduce smoke emissions and toxicity in case of fire
Flexible operation at -25°C to +70°C, fixed application from -40°C to +70°C
Meets multiple DIN VDE standards, confirming high-quality construction
Constructed with copper wire, finely stranded for optimal performance
Outer sheath MADE from Halogen free polymer for durability and protection
Suitable for use in both mechanical stress and flexible applications
Ideal for dry, damp, and wet environments, expanding installation options
Cores are identified with clear white markings for easy installation
- RS Stock No. 0675007
- Mfr. Part No. 11212
1 Reel of 100 Metre(s)
$985.37
- RS Stock No. 0674901
- Mfr. Part No. 11204
1 Reel of 100 Metre(s)
$297.72
- RS Stock No. 0675524
- Mfr. Part No. 11210
1 Reel of 100 Metre(s)
$692.68
- RS Stock No. 0674977
- Mfr. Part No. 11202
1 Reel of 100 Metre(s)
$191.83
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath










