Helukabel Y-CY-JZ Cable, 5 Cores, 1.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-285
- Mfr. Part No.:
- 16274
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$871.74
(exc. GST)
$958.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $871.74 | $8.717 |
*price indicative
- RS Stock No.:
- 675-285
- Mfr. Part No.:
- 16274
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.9mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JZ | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.9mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is expertly designed for flexible applications where moderate mechanical stress is required. Engineered in compliance with industry standards DIN VDE 0285-525-2-51 and DIN EN 50525-2-51, this EMC-preferred cable features a transparent inner sheath and is Ideal for use in machine tool construction, conveyor systems, and electronic signal transmission. With a robust temperature range of -15°C to +80°C for flexible use and -40°C to +80°C when fixed, it ensures reliability across diverse operational environments. Its excellent material composition ensures resistance against harmful substances, providing durability and safety in various applications.
Built with finely stranded copper wires for enhanced flexibility
Insulated with high quality PVC ensuring superior protection
Features a braided screen of tinned copper wires for excellent electromagnetic compatibility
Designed with a minimum bending radius for flexible applications ensuring operational efficiency
Rated for a nominal voltage of 300/500 V catering to a variety of electrical needs
Flame retardant properties in accordance with DIN VDE standards for added safety
Provides reliable performance in dry rooms suitable for connection and control tasks
Offers approximately 85% coverage with its screen ensuring minimal interference during signal transmission
Related links
- Helukabel Y-CY-JZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1mm² Transparent Polyvinyl Chloride Sheath
