Helukabel Y-CY-JZ Cable, 10 Cores, 1mm², Screened, Transparent PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,151.35

(exc. GST)

$1,266.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,151.35$11.514

*price indicative

RS Stock No.:
674-958
Mfr. Part No.:
16255
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

Y-CY-JZ

Product Type

Cable

Number of Cores

10

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

13.6mm

Voltage

300V, 500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Maximum Operating Temperature

80°C

Hazardous Area Certification

EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control Cable designed for flexible applications involving medium mechanical stress, Ideal for environments that require free movement without tensile stress. Crafted with a transparent PVC inner sheath, this cable ensures high mechanical load capacity and Visual inspection of components. With a temperature range of -15°C to +80°C, it meets the demands of varied operational environments while maintaining resistance to oil, ensuring durability and performance in various applications. This control cable is suitable for dry rooms and offers exceptional signal transmission due to its high screening density.

Suitable for both flexible and fixed installations with different bending radius requirements

Clear identification of cores enhancing easier installation and maintenance

Flame retardant construction according to relevant DIN standards ensures safety in use

Exceptional screening density optimises electromagnetic compatibility for signal integrity

Manufactured from cadmium free materials contributing to environmental safety

Mechanical load capacity significantly enhanced with a PVC inner sheath

Perfect for use in machine and machine tool construction and control technology applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy