Helukabel JZ-602 Cable, 3 Cores, 1.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-515
- Mfr. Part No.:
- 82969
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$725.83
(exc. GST)
$798.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $725.83 | $7.258 |
*price indicative
- RS Stock No.:
- 675-515
- Mfr. Part No.:
- 82969
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable designed to meet the rigorous demands of machine and plant construction. Constructed according to stringent UL-Standard 758 and CSA-Standard C22.2 specifications, this robust cable accommodates a temperature range of -40°C to +90°C, making it suitable for both fixed and flexible installations in dry, damp, and wet environments. Its copper wires are finely stranded, ensuring flexibility and resistance to mechanical stress, while the PVC insulation provides Durable protection against environmental factors. Perfect for export-oriented mechanical engineers, this cable optimises electromagnetic compatibility (EMC), making it an Ideal choice for diverse industrial applications.
Largely resistant to oil providing enhanced durability in harsh environments
Test voltage core/core rated at 3000 V ensuring safety and reliability
Flame retardant properties according to multiple international standards enhancing safety during use
Precision marking in metres for length measurement facilitating easy handling and installation
Copper wire construction offers excellent conductivity and reduced resistive losses
Braided screen of tinned copper wires approximating 85% coverage for superior electromagnetic shielding
PVC sheath colour in grey (RAL 7001) provides a professional aesthetic suitable for various applications
Designed specifically for medium mechanical stress making it Ideal for machinery and tool operation
Core identification follows DIN standards ensuring ease of installation and connection
Related links
- Helukabel JZ-602 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath