Helukabel JZ-602 Cable, 4 Cores, 0.5mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-560
- Mfr. Part No.:
- 82992
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$569.54
(exc. GST)
$626.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $569.54 | $5.695 |
*price indicative
- RS Stock No.:
- 675-560
- Mfr. Part No.:
- 82992
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-602 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.7mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-602 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.7mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable is expertly designed for sophisticated control and connection applications. Capable of operating at temperatures up to 90°C and a rated voltage of 600 V, this EMC-preferred cable boasts robust properties such as oil resistance and a flame-retardant construction compliant with various industry standards. Featuring a Durable PVC outer sheath, the cable ensures reliable performance in dry, damp, and wet environments, making it Ideal for machine tools and plant construction, especially within the U.S. and Canada. The inner core insulation adheres to UL and CSA standards, guaranteeing the highest quality and safety for demanding tasks in mechanical engineering.
Suitable for flexible and fixed installations catering to diverse industrial needs
Flame retardant properties enhance safety during operation
Resistance to oil makes this cable Ideal for use in industrial environments
Designed for medium mechanical stress ensuring durability under various conditions
Core identification with consecutive black cores labelled in white for easy tracking
Braided screen of tinned copper wires provides high electromagnetic compatibility
The PVC insulation allows for free movement without tensile stress ensuring longevity
Optimal lay lengths of cores contribute to improved performance and reliability
Related links
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath