Helukabel JZ-603 Cable, 3 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-342
- Mfr. Part No.:
- 83731
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$630.57
(exc. GST)
$693.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $630.57 | $6.306 |
*price indicative
- RS Stock No.:
- 675-342
- Mfr. Part No.:
- 83731
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-603 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-603 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for versatile use in various industrial applications. This oil-resistant and EMC-preferred cable ensures reliable performance in demanding environments, making it Ideal for machine and plant construction. With a temperature range of -5°C to +70°C for flexible use, it also supports fixed installations from -40°C to +70°C. The cables construction includes a robust PVC outer sheath, ensuring it meets strict international standards for safety and performance. Its carefully engineered design minimizes electromagnetic interference, providing optimal signal integrity and durability.
Built to meet multiple international standards for safety and performance
Flexible application for uses with medium mechanical stress without tensile strain
Resistant to oil ensuring longevity in greasy environments
CADMIUM free and silicone free materials enhance environmental safety
Robust protective conductor options available for superior safety
Flame retardant properties comply with stringent fire safety regulations
Available in various core configurations catering to specific electrical needs
Weight optimised for reduced installation burden
Ideal for use in both dry and damp conditions expanding application versatility
- RS Stock No. 0675271
- Mfr. Part No. 83753
1 Reel of 100 Metre(s)
$843.54
- RS Stock No. 0675018
- Mfr. Part No. 83734
1 Reel of 100 Metre(s)
$946.21
- RS Stock No. 0675102
- Mfr. Part No. 11679
1 Reel of 100 Metre(s)
$380.17
- RS Stock No. 0675337
- Mfr. Part No. 15946
1 Reel of 100 Metre(s)
$660.85
Related links
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath










