Helukabel JZ-500 Connection Cable, 8 Cores, 1.5mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-488
- Mfr. Part No.:
- 10100
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$798.96
(exc. GST)
$878.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $798.96 | $7.99 |
*price indicative
- RS Stock No.:
- 675-488
- Mfr. Part No.:
- 10100
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Premium connection and control cable, engineered for flexible applications that require reliable performance under moderate mechanical stress. Designed to operate effectively in various environments, it supports a temperature range of -15°C to +80°C, making it suitable for both fixed and mobile installations. The cable is notably flame retardant and compliant with various certifications, ensuring safe use in demanding settings such as machinery, assembly lines, and plant construction. Offering cadmium-free, silicone-free materials, it prioritises both safety and environmental care while enhancing operational efficiency with its optimal flexibility and easy installation features.
Flame retardant, meeting DIN VDE and IEC standards for enhanced safety
Temperature range from -15°C to +80°C for versatile applications
Cable structure includes finely stranded copper wires for improved conductivity
PVC insulation ensures resistance to oil and harmful substances
Conditionally suitable for drag chains, enhancing adaptability in dynamic applications
Cores are meticulously labelled for easy identification during installation
Available with multiple cores, catering to diverse connectivity needs
Specifications include a nominal voltage of 300/500 V and test voltage of 4000 V
Outer sheath MADE from robust PVC for increased durability and flexibility
Related links
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500-PUR Connection Cable 1.5mm², Grey Polyurethane Sheath