Helukabel JZ-602 Cable, 4 Cores, 4mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-441
- Mfr. Part No.:
- 82956
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,918.47
(exc. GST)
$2,110.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,918.47 | $19.185 |
*price indicative
- RS Stock No.:
- 675-441
- Mfr. Part No.:
- 82956
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-602 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.3mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 4mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-602 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.3mm | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 4mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is engineered for reliability in machine, tool, and plant construction, accommodating medium mechanical stress with seamless flexibility. Its PVC construction ensures durability while maintaining optimal performance across a spectrum of conditions, making it Ideal for use in dry, damp, and wet environments, though it is not suitable for outdoor applications. This cable also meets rigorous standards, including UL and CSA approvals, making it a trusted choice for export-oriented projects, particularly in the USA and Canada. The product designed with electromagnetic compatibility in mind, utilising a robust braided screen of tinned copper wires to minimise interference, thus ensuring efficient operation in various applications.
Largely resistant to oil enhancing lifespan and performance
Operates within a broad temperature range from -40°C to +90°C for versatile applications
Flame-retardant properties compliant with DIN VDE and IEC standards promoting safety
Core insulation designed to facilitate free movement without tensile stress
Braided screen for effective protection against electromagnetic interference
Identifiable black cores with consecutive white labelling for easy installation
Suitable for environments laden with mechanical stress bolstering reliability
Cadmium-free and free from harmful substances supporting environmentally-conscious choices
Related links
- Helukabel JZ-602 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath