Helukabel Y-CY-JZ Connection Cable, 4 Cores, 1.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 709-912
- Mfr. Part No.:
- 16273
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$716.11
(exc. GST)
$787.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $716.11 | $7.161 |
*price indicative
- RS Stock No.:
- 709-912
- Mfr. Part No.:
- 16273
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series Y-CY-JZ | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 10mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable designed for flexible applications where moderate mechanical stress is expected. With a robust construction that includes a transparent PVC outer sheath and finely stranded copper wires, this cable ensures reliable performance with excellent electromagnetic compatibility. It meets the stringent requirements of DIN VDE standards, making it suitable for varied environments, though it is not intended for outdoor use. This product is Ideal for use in control technology, machine construction, and conveyor systems, ensuring uninterrupted transmission of signals and pulses. Its efficient design prioritises flexibility and durability, making it an optimal choice for a wide array of industrial applications.
Flexible temperature range from -15°C to +80°C ensuring reliable performance in diverse environments
Largely resistant to oil adding to its durability in industrial settings
Test voltage rated at 4000 V and breakdown voltage up to 8000 V for enhanced safety
Flame-retardant properties according to DIN VDE standards to ensure safety in operations
High screening density allows for interference-free transmission of signals
Transparent outer sheath for visibility of the inner copper braid enhancing aesthetic and functional quality
Mechanical load capacity complemented by an inner PVC sheath for added strength
Constructed with cadmium-free and silicone-free materials for environmental safety
Related links
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 4mm² Transparent Polyvinyl Chloride Sheath
