Helukabel OZ-BL Cable, 8 Cores, 0.75mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-419
- Mfr. Part No.:
- 14005
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$498.21
(exc. GST)
$548.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $498.21 | $4.982 |
*price indicative
- RS Stock No.:
- 675-419
- Mfr. Part No.:
- 14005
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.8mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.8mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for intrinsically safe systems operating in explosion-endangered areas. Catering to both fixed and flexible applications, this cable ensures high performance with a temperature range from -15°C to +80°C and is constructed with materials that are cadmium-free and free from silicone. Ideal for outdoor use, it meets stringent standards for UV and weather resistance, making it a reliable choice for harsh environments. Its flame retardant properties comply with relevant safety regulations, providing peace of mind for critical installations.
Manufactured without harmful substances, ensuring safety and longevity
Temperature flexible from -15°C to +80°C, accommodating various installation scenarios
Flame retardant in accordance with DIN VDE 0482-332-1-2 for added safety measures
UV-resistant and weather-resistant, Ideal for outdoor applications
Minimal bending radii designed for flexible and fixed installations
Core insulation MADE from high-quality PVC, ensuring durability and flexibility
Conductor designed with a fine strand for enhanced flexibility in movement
Outer sheath in striking blue, custom-made for intrinsically safe systems applications
Structured for mechanical stress, enabling free movement without tension
Related links
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath