Helukabel JZ-603 Cable, 3 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-271
- Mfr. Part No.:
- 83753
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$843.54
(exc. GST)
$927.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $843.54 | $8.435 |
*price indicative
- RS Stock No.:
- 675-271
- Mfr. Part No.:
- 83753
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-603 | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.5mm | |
| Voltage | 300V, 500V, 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-603 | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.5mm | ||
Voltage 300V, 500V, 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable designed for versatile use in export-oriented machinery and plant construction. This cable excels in environments requiring both flexibility and mechanical resilience, capable of operating in dry, damp, and wet rooms. With its robust construction, it ensures excellent performance while remaining free from harmful substances that can affect lacquer properties. Its compliance with multiple international standards highlights its suitability for various applications, ensuring safe and dependable electrical connections. The use of cadmium-free materials reinforces its eco-friendly credentials, making it an Ideal choice for modern industrial settings.
Temperature range: flexible operations from -5°C to +70°C
Robust against oil exposure making it Ideal for various industrial applications
Flame-retardant properties as per stringent international standards
Copper wire construction ensures superior conductivity and reliability
Flexible core insulation for enhanced performance and safety
Stranded cores in layers provide optimal lay lengths ensuring effective electrical transmission
Available in a variety of core configurations to suit diverse project needs
Designed to maintain electromagnetic compatibility critical for sensitive environments
Core identification facilitates installation and maintenance while minimising errors
Constructed to withstand heavy-duty mechanical stresses
- RS Stock No. 0675172
- Mfr. Part No. 11726
1 Reel of 100 Metre(s)
$1,125.56
- RS Stock No. 0675026
- Mfr. Part No. 15977
1 Reel of 100 Metre(s)
$844.84
- RS Stock No. 0674860
- Mfr. Part No. 11729
1 Reel of 100 Metre(s)
$1,436.11
- RS Stock No. 0675274
- Mfr. Part No. 11725
1 Reel of 100 Metre(s)
$879.89
Related links
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 2.5mm² Grey Polyvinyl Chloride Sheath











