Helukabel JZ-500 Cable, 3 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-102
- Mfr. Part No.:
- 11679
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$380.17
(exc. GST)
$418.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $380.17 | $3.802 |
*price indicative
- RS Stock No.:
- 675-102
- Mfr. Part No.:
- 11679
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for versatility in diverse applications, serving as a reliable control and connection solution for tools, conveyor systems, and production lines. Its robust construction guarantees safe and efficient performance in both fixed and flexible installations. This cable excels in environments where EMC compatibility is crucial, offering flame retardant properties that enhance safety during operation. With a temperature range of -25°C to +70°C and resistance to various environmental factors, this cable is suitable for use in dry, damp, and wet locations, ensuring consistent reliability wherever needed.
Highly Flame retardant, ensuring enhanced safety
Halogen free construction for reduced toxicity in case of fire
Flexible core rated for temperatures from -25°C to +70°C
Tested for electrical safety with a test voltage of 2000 V core/screen
Optimised for EMC compatibility, minimising interference
Copper wire stranded design for improved conductivity and durability
Foil wrapping provides additional protection against environmental factors
Braided screen offers up to 85% coverage for effective signal transmission
Identifiable cores with black insulation and consecutive white labelling
Suitable for use in moderate mechanical stress environments
- RS Stock No. 0675082
- Mfr. Part No. 11687
1 Reel of 100 Metre(s)
$1,438.60
- RS Stock No. 0675511
- Mfr. Part No. 11682
1 Reel of 100 Metre(s)
$745.55
- RS Stock No. 0675290
- Mfr. Part No. 11685
1 Reel of 100 Metre(s)
$852.59
- RS Stock No. 0674669
- Mfr. Part No. 11680
1 Reel of 100 Metre(s)
$464.20
Related links
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath









