Helukabel JZ-500 Cable, 5 Cores, 1.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-274
- Mfr. Part No.:
- 11725
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$879.89
(exc. GST)
$967.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $879.89 | $8.799 |
*price indicative
- RS Stock No.:
- 675-274
- Mfr. Part No.:
- 11725
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is specially designed for flexibility and durability in various industrial applications. This highly flame retardant cable ensures safe operation in environments where fire resistance is crucial, making it Ideal for use in tool machinery, conveyor belts, and plant construction. With Halogen free materials, it supports environmentally friendly practices while providing reliable performance under mechanical stress. Its robust structure allows for both fixed installation and flexible applications, ensuring versatility in installation and use. This cable not only complies with stringent EMC standards but also offers excellent smoke density performance for enhanced safety.
Flame retardant design, ensuring safety in high-risk environments
Halogen free materials contribute to environmental sustainability
Flexible construction allows easy installation in varied applications
Suitable for both fixed and flexible use with periodic movement
Excellent EMC compatibility enables interference-free signal transmission
Largely resistant to oil, enhancing longevity in harsh conditions
High coverage braided screen ensures optimal electromagnetic shielding
Core insulation MADE from Halogen free polymer for added safety
Compliant with multiple DIN and IEC standards for quality assurance
- RS Stock No. 0675172
- Mfr. Part No. 11726
1 Reel of 100 Metre(s)
$1,125.56
- RS Stock No. 0674860
- Mfr. Part No. 11729
1 Reel of 100 Metre(s)
$1,436.11
- RS Stock No. 0674871
- Mfr. Part No. 15979
1 Reel of 100 Metre(s)
$1,245.44
- RS Stock No. 0675653
- Mfr. Part No. 11659
1 Reel of 100 Metre(s)
$479.72
Related links
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 1.5mm² Grey Polymer Sheath









