Helukabel JZ-603-CY Control Cable, 5 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-915
- Mfr. Part No.:
- 83755
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,216.92
(exc. GST)
$1,338.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,216.92 | $12.169 |
*price indicative
- RS Stock No.:
- 674-915
- Mfr. Part No.:
- 83755
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JZ-603-CY | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JZ-603-CY | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, HAR | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is specially designed for robust performance in export-oriented machine and plant construction. Engineered for flexible applications, it withstands medium mechanical stress, enabling free movement without tensile stress in varied environments, including dry, damp, and wet rooms. This oil-resistant cable combines thorough durability with high electromagnetic compatibility, ensuring optimal performance where electromagnetic interference is a concern. With a special PVC outer sheath that meets stringent manufacturing standards, this cable offers reliability tailored to the most demanding industrial requirements, providing exceptional longevity and safety in its applications.
Multi-standard construction ensures adaptability across various international standards
Oil-resistant outer sheath provides protection in harsh industrial environments
Flexible application suitable for areas requiring unrestricted movement
Cadmium-free materials ensure environmental compliance without compromising quality
Temperature range from -5°C to +70°C for flexible use and from -40°C to +70°C for fixed installations
Stranded copper wires enhance conductivity while reducing installation complexity
Flame-retardant properties prevent fire hazards in industrial settings enhancing safety
Low coupling resistance at 30 MHz ensures minimal signal loss
Constructed to be free from harmful substances that affect lacquer adhesion promoting quality
Minimum bending radius facilitates easier installation without risking damage
- RS Stock No. 0674963
- Mfr. Part No. 83754
1 Reel of 100 Metre(s)
$1,026.10
- RS Stock No. 0674871
- Mfr. Part No. 15979
1 Reel of 100 Metre(s)
$1,245.44
- RS Stock No. 0675354
- Mfr. Part No. 10547
1 Reel of 100 Metre(s)
$633.58
- RS Stock No. 0675274
- Mfr. Part No. 11725
1 Reel of 100 Metre(s)
$879.89
Related links
- Helukabel JZ-603-CY Control Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603-CY Control Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath












