Helukabel JZ-602 Connection Cable, 12 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-270
- Mfr. Part No.:
- 49647
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$834.75
(exc. GST)
$918.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $834.75 | $8.348 |
*price indicative
- RS Stock No.:
- 675-270
- Mfr. Part No.:
- 49647
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Connection Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Connection Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for high performance in frequently moving applications, ensuring reliable operation in machine and tool construction, as well as robotics. Created for environments where bending and lifting stresses are common, this cable boasts a temperature range from -40°C to +70°C in fixed installations, and -5°C to +70°C when flexible. Its robust copper wire construction, finely stranded for enhanced flexibility, meets the requirements for electromagnetic compatibility, making it an Ideal choice for efficient energy supply systems. The cable's Durable structure guarantees a long service life, optimising its utility in drag chain configurations.
Largely resistant to oil ensuring durability in demanding environments
Flame retardant as per DIN VDE and IEC standards enhancing safety
Cadmium free and silicone free materials contribute to environmental sustainability
Screened with tinned copper for improved electromagnetic compatibility
Special PVC outer sheath offers exceptional wear resistance
Fleece wrapped for additional mechanical stability and protection
Suitable for fixed and flexible applications providing versatility
Cores are colour coded for easy identification facilitating installation
Manufactured to precise quality standards ensuring reliability and performance
- RS Stock No. 0675295
- Mfr. Part No. 83085
1 Reel of 100 Metre(s)
$821.29
- RS Stock No. 0675168
- Mfr. Part No. 82983
1 Reel of 100 Metre(s)
$1,119.03
- RS Stock No. 0675459
- Mfr. Part No. 83746
1 Reel of 100 Metre(s)
$1,727.94
- RS Stock No. 0675439
- Mfr. Part No. 15966
1 Reel of 100 Metre(s)
$1,902.72
Related links
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Cable 1mm² Grey Polyvinyl Chloride Sheath











