Helukabel JZ-HF Cable, 12 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-240
- Mfr. Part No.:
- 15935
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$998.90
(exc. GST)
$1,098.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $998.90 | $9.989 |
*price indicative
- RS Stock No.:
- 675-240
- Mfr. Part No.:
- 15935
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for reliable performance in dynamic environments. Designed to withstand oil and mechanical stress, this cable features an inner sheath and is identified as an EMC-preferred type, ensuring optimal electromagnetic compatibility. With a wide temperature range from -10°C to +80°C for flexibility, and -40°C to +80°C for fixed installations, it is perfectly suited for use in both dry and damp locations, making it Ideal for industrial applications, automated handling machines, and robotics. The cables construction includes finely stranded copper wires and robust PVC insulation, ensuring durability while facilitating efficient data signal transmission without interference.
Resistant to oil, meeting rigorous industrial standards
Flexible temperature range caters to various operational conditions
Flame retardant properties enhance safety in case of fire
Constructed with finely stranded copper for improved flexibility
Braided screen of tinned copper wires ensures reliable signal quality
Optimally matched lay lengths facilitate superior performance in drag chain applications
Designed for cleanroom qualification, ensuring high standards for sensitive environments
Minimum bending radius is adaptable for flexible and fixed installations, ensuring longevity
Available in paired versions for versatile applications
- RS Stock No. 0675368
- Mfr. Part No. 11663
1 Reel of 100 Metre(s)
$663.69
- RS Stock No. 0709862
- Mfr. Part No. 713570
1 Reel of 100 Metre(s)
$365.13
- RS Stock No. 0674863
- Mfr. Part No. 83724
1 Reel of 100 Metre(s)
$1,293.15
- RS Stock No. 0709937
- Mfr. Part No. 10096
1 Reel of 100 Metre(s)
$449.90
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF-CY Flexible Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath










