Helukabel JZ-HF Cable, 7 Cores, 0.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-003
- Mfr. Part No.:
- 15934
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$943.81
(exc. GST)
$1,038.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $943.81 | $9.438 |
*price indicative
- RS Stock No.:
- 675-003
- Mfr. Part No.:
- 15934
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable designed specifically for flexible applications in drag chains, ensuring reliable performance in mechanical systems. Built to withstand a temperature range of -10°C to +80°C when flexible, and up to -40°C for fixed installations, it boasts resistance to various oils and environmentally harmful substances. The robust PVC construction and inner sheath offer superior protection against wear and wear-triggers, making it an Ideal choice for dynamic operations in wet or damp conditions. With a braided screen of tinned copper wires, this cable ensures signal integrity for sensitive electronics and control systems, while meeting stringent international standards for safety and quality.
Oil resistant and Flame retardant construction for enhanced safety
Temperature range accommodating both flexible and fixed installations
Copper wire construction for optimal conductivity and performance
Braided screen design ensures interference-free data transmission
Suitable for dry and damp environments, but not outdoor use
Core insulation MADE from high-quality PVC for durability
Minimum bending radius optimised for flexible applications
Available in various cores and sizes for tailored solutions
Screened cables designed for electromagnetic compatibility
- RS Stock No. 0675469
- Mfr. Part No. 83723
1 Reel of 100 Metre(s)
$832.21
- RS Stock No. 0675240
- Mfr. Part No. 15935
1 Reel of 100 Metre(s)
$998.90
- RS Stock No. 0675278
- Mfr. Part No. 15933
1 Reel of 100 Metre(s)
$784.35
- RS Stock No. 0675324
- Mfr. Part No. 11660
1 Reel of 100 Metre(s)
$694.90
Related links
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF-CY Flexible Cable 0.5mm² Grey Polyvinyl Chloride Sheath











