Helukabel OZ-BL Cable, 4 Cores, 1mm², Unscreened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-882
- Mfr. Part No.:
- 14013
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$329.43
(exc. GST)
$362.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $329.43 | $3.294 |
*price indicative
- RS Stock No.:
- 674-882
- Mfr. Part No.:
- 14013
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-BL | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-BL | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is expertly designed for intrinsically safe systems, particularly suited for use in explosion-endangered areas. Constructed from high-quality, cadmium-free materials, this cable supports both fixed and flexible applications with a temperature range from -40°C to +80°C. Its Durable PVC insulation ensures resilience against UV radiation and weathering effects, making it Ideal for outdoor applications. The cable features finely stranded copper wires that enhance flexibility, allowing for free movement without tensile stress, while also adhering to the necessary safety and performance standards.
Flame retardant performance adhering to strict safety standards
UV-resistant design ensures longevity when exposed to sunlight
Weather-resistant construction for optimal outdoor use
PVC compound insulation that is safe and cadmium-free
Cores are stranded in layers to optimise lay lengths for flexibility
Built for medium mechanical stress applications without forced movement
Core identification follows established labelling standards for ease of use
Capable of operating under demanding temperature conditions: fixed at -40°C to +80°C
Certified and approved for safe use in potentially hazardous environments
Related links
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath