Helukabel OZ-500 Cable, 3 Cores, 0.75mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-147
- Mfr. Part No.:
- 11344
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$290.60
(exc. GST)
$319.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $290.60 | $2.906 |
*price indicative
- RS Stock No.:
- 675-147
- Mfr. Part No.:
- 11344
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-500 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.4mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-500 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.4mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control and connection cable is engineered for diverse industrial applications, especially suitable for machinery, production lines and plant construction. This cable offers remarkable flexibility, ensuring optimal performance in both fixed and moving installations. It adheres to stringent safety standards, being Halogen free and flame retardant, providing a reliable solution for environments requiring enhanced safety measures. With excellent resistance to oils and other substances, this cable designed for use in dry, damp, and wet locations, making it an Ideal choice for versatile industrial settings.
Flexible installation range from -25°C to +70°C, catering to various environmental conditions
Flame retardant properties according to DIN standards, ensuring high safety in combustion scenarios
Halogen free design significantly reduces the risk of harmful emissions during fire incidents
Core insulation MADE of Halogen free polymer, contributing to overall safety and compliance
Superior screening with a braided tinned copper wire, achieving approximately 85% coverage for effective signal transmission
Low smoke density in case of fire, obtaining certification as per relevant DIN and IEC standards
Robust build allows for use in mechanically demanding applications, enhancing durability and longevity
Related links
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 6mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polymer Sheath
- Helukabel OZ-500 Cable 4mm² Grey Polymer Sheath
