Helukabel OZ-BL Control Cable, 5 Cores, 0.75mm², Blue Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

$335.03

(exc. GST)

$368.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$335.03$3.35

*price indicative

RS Stock No.:
674-877
Mfr. Part No.:
14004
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Control Cable

Series

OZ-BL

Number of Cores

5

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Blue

Outside Diameter

6.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7032

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC control cable is specifically engineered for intrinsically safe systems in explosion-endangered environments, making it Ideal for use outdoors. Designed to withstand extreme temperatures from -40°C to +80°C, this flexible cable is flame retardant and UV-resistant, ensuring optimal durability and safety in challenging conditions. With a construction that includes finely stranded copper wires and robust PVC insulation, it offers immense reliability for applications that require movement without tensile stress. Additionally, its layered stranded cores provide excellent performance, reinforcing its suitability for demanding tasks in measurement and control technology.

Manufactured without harmful substances, ensuring environmental safety

Flame retardant according to current safety standards

Designed for flexible applications involving medium mechanical stress

UV and weather-resistant, ensuring longevity in outdoor environments

Cores are optimally stranded for enhanced performance

Minimum bending radius ensures versatile application without damage

Available in a variety of core configurations to meet diverse needs

Core identification follows industry standards for easy installation

Sheathed in blue PVC for clear identification in intrinsically safe systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy