Helukabel OZ-BL-CY Control Cable, 5 Cores, 1mm², Screened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-420
- Mfr. Part No.:
- 14044
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$529.85
(exc. GST)
$582.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $529.85 | $5.299 |
*price indicative
- RS Stock No.:
- 675-420
- Mfr. Part No.:
- 14044
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | OZ-BL-CY | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series OZ-BL-CY | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable designed for use in intrinsically safe systems operating in explosion-endangered areas. This cable is compliant with industry standards, ensuring reliability and safety in environments where electromagnetic compatibility is crucial. Its construction incorporates materials that are cadmium-free and silicone-free, enhancing the performance without compromising safety. With a flexible temperature range from -10°C to +80°C and a fixed range of -40°C to +80°C, it is suitable for a variety of applications, including outdoor use. The cable ensures excellent data transmission with a robust braided screen and is UV-resistant, making it Ideal for demanding environments.
Flame retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 standards
Weather-resistant, ensuring longevity in outdoor applications
Core insulation MADE from Durable PVC compound
Copper wire, finely stranded to enhance flexibility and performance
Braided screen provides excellent electromagnetic shielding
Minimum bending radius is flexible at 10 times the outer diameter, allowing for easy installation
Core identification adheres to DIN VDE 0293-334, facilitating easy connectivity
Sheath colour is blue, specifically designed for intrinsically safe installations
Related links
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Control Cable 1mm² Blue Polyvinyl Chloride Sheath