RS PRO Control Cable, 3 Cores, 1.5mm², Screened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 652-792
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$538.07
(exc. GST)
$591.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $538.07 | $5.381 |
*price indicative
- RS Stock No.:
- 652-792
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
RS PRO 1.5 mm² Screened Control Cable, 100 m
This RS PRO screened control cable is designed for reliable signal transmission in industrial environments. With a 1.5 mm² cross-sectional area and a length of 100 m, it is Ideal for applications requiring robust and consistent performance. The cable's screening provides excellent protection against electromagnetic interference, ensuring signal integrity.
Features and Benefits
Annealed Copper Conductor: Offers excellent conductivity and flexibility
Polyvinyl Chloride Jacket: Provides durability and resistance to environmental factors
Screened Design: Minimises electromagnetic interference for reliable signal transmission
Temperature Range -15 °C to 70 °C: Suitable for various environmental conditions
Voltage Rating of 500 V: Supports a wide range of control applications
Polyvinyl Chloride Jacket: Provides durability and resistance to environmental factors
Screened Design: Minimises electromagnetic interference for reliable signal transmission
Temperature Range -15 °C to 70 °C: Suitable for various environmental conditions
Voltage Rating of 500 V: Supports a wide range of control applications
Applications
Industrial automation
Control panels
Signal transmission
Machinery wiring
Control panels
Signal transmission
Machinery wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earthsure Control Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 2.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
