RS PRO Control Cable, 2 Cores, 2.5mm², Unscreened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 652-790
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$558.06
(exc. GST)
$613.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $558.06 | $5.581 |
*price indicative
- RS Stock No.:
- 652-790
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Cable | |
| Series | RS PRO | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Cable | ||
Series RS PRO | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- GB
RS PRO 2.5 mm² Control Cable, 100 m
This RS PRO control cable is designed for reliable signal transmission in industrial environments. With a 2.5 mm² cross-sectional area and a length of 100 metres, it is Ideal for applications requiring robust and efficient control signal delivery. The cable's design ensures minimal interference.
Features and Benefits
Screened design: Reduces electromagnetic interference, ensuring clear signal transmission
Annealed copper conductor: Provides excellent conductivity and flexibility
Polyvinyl chloride jacket: Offers durability and resistance to environmental factors
Temperature range -15 °C to 70 °C: Suitable for various operating conditions
Voltage rating of 500 V: Supports a wide range of industrial applications
Complies with multiple standards: Ensures safety and reliability in use
Annealed copper conductor: Provides excellent conductivity and flexibility
Polyvinyl chloride jacket: Offers durability and resistance to environmental factors
Temperature range -15 °C to 70 °C: Suitable for various operating conditions
Voltage rating of 500 V: Supports a wide range of industrial applications
Complies with multiple standards: Ensures safety and reliability in use
Applications
Industrial automation
Control panels
Signal transmission
Machinery wiring
Control panels
Signal transmission
Machinery wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earthsure Control Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- RS PRO SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
