RS PRO Control Cable, 2 Cores, 1mm², Screened, 100 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 652-787
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$289.85
(exc. GST)
$318.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $289.85 | $2.899 |
*price indicative
- RS Stock No.:
- 652-787
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Plain | |
| Standards/Approvals | BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100m | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Plain | ||
Standards/Approvals BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- GB
RS PRO 1 mm² Screened Control Cable, 2 Core
This RS PRO screened control cable is designed for reliable signal transmission in industrial environments. With a robust construction, it is Ideal for applications requiring protection against electrical interference. The cable's main benefit is its Ability to maintain signal integrity over long distances.
Features and Benefits
Screened design: Provides excellent protection against electromagnetic interference, ensuring clear signal transmission.
Annealed copper conductor: Offers high conductivity and flexibility, making it easy to install.
Polyvinyl chloride jacket: Durable and resistant to environmental factors, extending the cable's lifespan.
Temperature range -15 °C to 70 °C: Suitable for use in a variety of environments, maintaining performance across a wide temperature range.
Voltage rating of 500 V: Capable of handling significant electrical loads, suitable for industrial applications.
Grey jacket colour: Allows for easy identification and integration into existing systems.
Annealed copper conductor: Offers high conductivity and flexibility, making it easy to install.
Polyvinyl chloride jacket: Durable and resistant to environmental factors, extending the cable's lifespan.
Temperature range -15 °C to 70 °C: Suitable for use in a variety of environments, maintaining performance across a wide temperature range.
Voltage rating of 500 V: Capable of handling significant electrical loads, suitable for industrial applications.
Grey jacket colour: Allows for easy identification and integration into existing systems.
Applications
Industrial automation
Control panels
Signal transmission
Machinery wiring
Control panels
Signal transmission
Machinery wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earthsure Control Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 2.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Earthsure Control Cable 1.5mm² 100 m, Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
