Helukabel H05BQ-F Multi-Core Industrial Cable, 3 Cores, 1mm², 100 m, Orange Silicone Rubber Sheath
- RS Stock No.:
- 617-041
- Mfr. Part No.:
- 22055
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$418.14
(exc. GST)
$459.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $418.14 | $4.181 |
*price indicative
- RS Stock No.:
- 617-041
- Mfr. Part No.:
- 22055
- Brand:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | H05BQ-F | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Silicone Rubber | |
| Jacket Colour | Orange | |
| Outside Diameter | 8.5mm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series H05BQ-F | ||
Product Type Multi-Core Industrial Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Silicone Rubber | ||
Jacket Colour Orange | ||
Outside Diameter 8.5mm | ||
Cable Length 100m | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H05BQ-F Multi-Core Industrial Cable 1.5mm² Orange Silicone Rubber Sheath
- Helukabel Multi-Core Industrial Cable 0.75mm² Orange Silicone Rubber Sheath
- Helukabel H05BQ Control Cable 1mm² 18 AWG Black Polyurethane Sheath
- Helukabel 750 V Multi-Core Industrial Cable 1.5mm², Green Rubber Sheath
- Helukabel H05RN Control Cable 1mm² 18 AWG Black Rubber Sheath
- Helukabel H05BQ Control Cable 0.75mm² 19 AWG Orange Polyurethane Sheath
- Belden 3076F Multi-Core Industrial Cable 0.9mm² 18 AWG 152 m, Orange Polypropylene Sheath
- Lapp H05BQ-F Control Cable 0.75 mm² CSA 18 Orange Polyurethane Sheath