Phoenix Contact SAC Bus Cable, 6 Cores, 0.22mm² 24, Screened, 15 m, Green PUR Sheath
- RS Stock No.:
- 519-192
- Mfr. Part No.:
- 1507227
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-192
- Mfr. Part No.:
- 1507227
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 6 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Cable Length | 15m | |
| Outside Diameter | 6.7mm | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 60332-1 | |
| Cable CSA | 0.22mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 6 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Cable Length 15m | ||
Outside Diameter 6.7mm | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, IEC 60332-1 | ||
Cable CSA 0.22mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to meet the rigorous demands of industrial automation. Built with a robust 5 position design, it ensures reliable data transmission at impressive speeds of up to 16 Mbps. The integration of PUR halogen free material provides exceptional durability and environmental protection, making it suitable for various operational settings. This cable features straight M12 connectors, allowing seamless integration with existing systems while supporting both shielded connections and efficient electrical performance.
Shielded design minimizes electromagnetic interference
Robust M12 connectors ensure secure connections
Wide operating temperature range for dependable performance
High insulation resistance guarantees long lasting durability
Related links
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 2 m, Green Polyurethane Sheath
