Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m PUR Sheath
- RS Stock No.:
- 281-323
- Mfr. Part No.:
- 1518193
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,830.23
(exc. GST)
$2,013.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,830.23 |
*price indicative
- RS Stock No.:
- 281-323
- Mfr. Part No.:
- 1518193
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 6.7mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CHINA RoHS, cUL Listed, cULus Listed, EAC-RoHS, EU REACH SVHC, EU RoHS, UL Listed | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flammability rating according to UL | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 6.7mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CHINA RoHS, cUL Listed, cULus Listed, EAC-RoHS, EU REACH SVHC, EU RoHS, UL Listed | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flammability rating according to UL | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for seamless communication within industrial networks, utilizing advanced connectivity standards such as CANopen and DeviceNet. This preassembled data cable boasts a robust design with five positions, delivering exceptional reliability and performance for mission critical applications. Crafted from high quality materials, including halogen free PUR, it withstands harsh conditions while ensuring optimal signal integrity. With a straight M12 SPEEDCON connector, this cable guarantees secure connections and easy installation, making it an ideal choice for dynamic and demanding environments.
Straight M12 SPEEDCON connector simplifies installation processes
Accommodates a wide temperature range for versatile environmental applications
Boasts an impressive bending cycle capacity ideal for dynamic installations
Meets stringent EU RoHS and REACH substance requirements
Provides shielding for improved signal integrity reducing electromagnetic interference
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Red Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
