Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 2 m PUR Sheath
- RS Stock No.:
- 270-618
- Mfr. Part No.:
- 1518135
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,779.40
(exc. GST)
$1,957.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,779.40 | - |
| 10 + | $1,636.96 | 8% |
*price indicative
- RS Stock No.:
- 270-618
- Mfr. Part No.:
- 1518135
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL, REACH, EU RoHS, EAC-RoHS, cULus, cUL | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL, REACH, EU RoHS, EAC-RoHS, cULus, cUL | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable preassembled for PROFIBUS applications stands out for its robust construction and high performance. Designed with two positions and a cable length of 2 metres, it effectively supports fast data transmission at 12 Mbps, ensuring reliable connectivity within bus systems. As a crucial component in automated systems, this data cable assures top notch quality backed by rigorous EU RoHS compliance.
Quick and easy plug and socket connection reduces installation time
Robust design ensures durability in demanding environments
High speed data transfer capability optimizes system communication
Lightweight and flexible for easier installation in tight spaces
Flame resistant materials offer additional safety assurances
Complies with international standards for quality and reliability
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
