Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m PUR Sheath
- RS Stock No.:
- 280-144
- Mfr. Part No.:
- 1518070
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,412.50
View bulk pricing optionsSubtotal (1 unit)*
$1,761.30
(exc. GST)
$1,937.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,761.30 | - |
| 10 + | $1,620.05 | $1,412.50 |
*price indicative
- RS Stock No.:
- 280-144
- Mfr. Part No.:
- 1518070
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 5m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | EAC-RoHS, cUL Listed, UL Listed | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 5m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals EAC-RoHS, cUL Listed, UL Listed | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable stands out for its robust construction and advanced functionality, designed specifically for PROFIBUS networks. Engineered to support high speed data transmission at 12 Mbps, it ensures reliable communication across your automated systems. With a shielded and halogen free design, this cable is both environmentally friendly and safe for various installation settings, complemented by its flexible and durable PUR outer sheath.
Flexible design supports both static and dynamic installations
Shielding provides excellent protection against electromagnetic interference
PUR sheath enhances durability in rugged conditions
Quick and easy installation process for efficient setup
Wide temperature range ensures reliable performance in harsh environments
Meets stringent safety and environmental compliance standards
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
