Phoenix Contact Bus Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 15 m Polyurethane Sheath
- RS Stock No.:
- 270-620
- Mfr. Part No.:
- 1518164
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$243.96
(exc. GST)
$268.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.96 |
*price indicative
- RS Stock No.:
- 270-620
- Mfr. Part No.:
- 1518164
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Bus | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Screened/Unscreened | Screened | |
| Cable Length | 15m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL Listed, EAC-RoHS, cULus Listed, cUL Listed | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Bus | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Screened/Unscreened Screened | ||
Cable Length 15m | ||
Outside Diameter 7.8mm | ||
Voltage 48, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL Listed, EAC-RoHS, cULus Listed, cUL Listed | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to enhance the reliability of your PROFIBUS communication systems. Engineered with premium materials, it ensures seamless data transmission at speeds of up to 12 Mbps while supporting a powerful 48 V AC and 60 V DC nominal voltage. The connector features M12 SPEEDCON locking mechanisms for effortless and secure connection, making installation a breeze for users. This product is a perfect choice for those seeking durability and performance in data cable solutions.
Offers a high insulation resistance ensuring superior longevity
Equipped with a degree of protection IP65 and IP67 for excellent environmental resilience
Supports flexible installations with excellent temperature resistance
Designed for use in demanding applications with low adhesion properties
Complies with multiple safety and environmental standards for peace of mind
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
