Phoenix Contact Bus Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m Polyurethane Sheath

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$94.15

(exc. GST)

$103.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$94.15
10 +$86.64

*price indicative

RS Stock No.:
268-860
Mfr. Part No.:
1507256
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

Bus

Number of Cores

2

Conductor Material

Tin Plated Copper

Jacket Material

Polyurethane

Screened/Unscreened

Screened

Armoured

No

Cable Length

5m

Outside Diameter

7.80mm

Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60332-1 Flame Retardant, UL AWM Style 2464

Hazardous Area Certification

No

Cable CSA

0.25mm²

Fire Behaviour

Flame resistance according to IEC

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is expertly designed to facilitate reliable communication in PROFIBUS networks, enabling seamless data transmission at speeds up to 12 Mbps. Crafted with a shielded and halogen free PUR jacket, this 5 m pre assembled cable ensures durability in industrial environments while providing exceptional resistance to mechanical stress. The cable features a user friendly plug straight M12 connector and is colour coded for easy installation.

Meets stringent environmental and quality standards for durability

Compatible with both fixed and movable installations for versatility

Offers a reliable signal with excellent insulation resistance

Crafted for ease of installation featuring a straightforward plug design

Designed to withstand extreme temperatures suitable for various environments

Utilizes quality materials to enhance long term performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy