Alpha Wire 5692 Cable, 4 Cores, 0.14mm² 26 AWG, Screened, 1000 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 305 metres)*

$4,271.54

(exc. GST)

$4,698.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$4,271.54$14.005

*price indicative

RS Stock No.:
105-646
Mfr. Part No.:
5692 SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Series

5692

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

1000ft

Outside Diameter

0.241in

Voltage

300Vrms

Minimum Operating Temperature

-35°C

Conductor Type

Stranded

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS, UL

Cable CSA

0.14mm²

Hazardous Area Certification

No

Fire Behaviour

EN 60332-1, EN 60332-2

American Wire Gauge

26AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy