Alpha Wire 5666 Cable, 2 Cores, 0.14mm² 26 AWG, Unscreened, 500 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 153 metres)*

$6,124.64

(exc. GST)

$6,737.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$6,124.64$40.03

*price indicative

RS Stock No.:
105-604
Mfr. Part No.:
5666 SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Series

5666

Number of Cores

2

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

500ft

Voltage

300V

Conductor Type

DCR

Minimum Operating Temperature

-60°C

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Maximum Operating Temperature

100°C

Hazardous Area Certification

No

Cable CSA

0.14mm²

American Wire Gauge

26AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy