Alpha Wire 5668 Cable, 4 Cores, 0.14mm² 26 AWG, Unscreened, 500 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 105-571
- Mfr. Part No.:
- 5668 SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$7,394.08
(exc. GST)
$8,133.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $7,394.08 | $48.327 |
*price indicative
- RS Stock No.:
- 105-571
- Mfr. Part No.:
- 5668 SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable | |
| Series | 5668 | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500ft | |
| Outside Diameter | 0.172in | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS, UL | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable | ||
Series 5668 | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 500ft | ||
Outside Diameter 0.172in | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS, UL | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5668 Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5669 Cable 0.14mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5666 Cable 0.14mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5687 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 8650 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 8610 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 8650 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 8611 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
