Alpha Wire 8561 Cable, 18 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Black PVC Sheath

Subtotal (1 reel of 305 metres)*

$52,566.78

(exc. GST)

$57,823.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$52,566.78$172.35

*price indicative

RS Stock No.:
105-148
Mfr. Part No.:
85618CY BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

8561

Product Type

Cable

Number of Cores

18

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

1000ft

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, CSA, RoHS, UL

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

Cable CSA

1.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy