Alpha Wire 8560 Cable, 4 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Black PVC Sheath
- RS Stock No.:
- 106-121
- Mfr. Part No.:
- 85604CY BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$19,293.39
(exc. GST)
$21,222.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $19,293.39 | $63.257 |
*price indicative
- RS Stock No.:
- 106-121
- Mfr. Part No.:
- 85604CY BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 8560 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.44in | |
| Cable Length | 1000ft | |
| Voltage | 600Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, CSA, REACH, RoHS, UL | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 8560 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.44in | ||
Cable Length 1000ft | ||
Voltage 600Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, CSA, REACH, RoHS, UL | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 100 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
