Alpha Wire 5514 Cable, 4 Cores, 0.5mm² 20 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 105-070
- Mfr. Part No.:
- 5514 SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$6,184.69
(exc. GST)
$6,803.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,184.69 | $40.423 |
*price indicative
- RS Stock No.:
- 105-070
- Mfr. Part No.:
- 5514 SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable | |
| Series | 5514 | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.405in | |
| Cable Length | 500ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable | ||
Series 5514 | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.405in | ||
Cable Length 500ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5514 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5154 Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5464 Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5322 Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5560 Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5463 Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6501 Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
