Alpha Wire 5560 Cable, 5 Cores, 0.5mm² 20 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 105-465
- Mfr. Part No.:
- 5560C SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$12,302.94
(exc. GST)
$13,533.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $12,302.94 | $80.411 |
*price indicative
- RS Stock No.:
- 105-465
- Mfr. Part No.:
- 5560C SL002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5560 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | Regulation (EC 1907/2006), 2011/65/EU, 2015/863/EU, AWM, California Proposition 65, China RoHS 2 GB/T 26572-2011, China RoHS Marking SJ/T 11364-2014, CSA, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, IEC, UL | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5560 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals Regulation (EC 1907/2006), 2011/65/EU, 2015/863/EU, AWM, California Proposition 65, China RoHS 2 GB/T 26572-2011, China RoHS Marking SJ/T 11364-2014, CSA, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, IEC, UL | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
- COO (Country of Origin):
- US
- RS Stock No. 0105046
- Mfr. Part No. 5468C SL002
- RS Stock No. 0103454
- Mfr. Part No. 5158C SL002
- RS Stock No. 0104989
- Mfr. Part No. 5560C SL001
- RS Stock No. 0104329
- Mfr. Part No. 5299C SL002
Related links
- Alpha Wire 5560 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5560 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5299 Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5322 Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5463 Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6501 Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5156 Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5468 Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath












