Alpha Wire 5125 Multicore Cable, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 104-291
- Mfr. Part No.:
- 5125C SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$11,850.32
(exc. GST)
$13,035.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $11,850.32 | $77.453 |
*price indicative
- RS Stock No.:
- 104-291
- Mfr. Part No.:
- 5125C SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5125 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | CE, CSA, IEC, RoHS, UL | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | RoHS | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5125 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals CE, CSA, IEC, RoHS, UL | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification RoHS | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5125 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5125 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5121 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5344 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5126 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5122 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5124 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5129 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
