Alpha Wire 5122 Multicore Cable, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 103-379
- Mfr. Part No.:
- 5122C SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$9,241.69
(exc. GST)
$10,165.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,241.69 | $60.403 |
*price indicative
- RS Stock No.:
- 103-379
- Mfr. Part No.:
- 5122C SL002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5122 | |
| Product Type | Multicore Cable | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | CSA International CMG 105C FT4, EU Low Voltage 2014/35/EU, IEC EN 60332-1 Flame Behavior, IEC EN 60332-2 Flame Behavior, Oil Resistant, UL AWM/STYLE 10002 105C / 300 VRMS, UL AWM/STYLE 2517 105C / 300 VRMS SUN RES AWM/STYLE 2464 80C / 300 VRMS CM 105C VW-1 | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5122 | ||
Product Type Multicore Cable | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals CSA International CMG 105C FT4, EU Low Voltage 2014/35/EU, IEC EN 60332-1 Flame Behavior, IEC EN 60332-2 Flame Behavior, Oil Resistant, UL AWM/STYLE 10002 105C / 300 VRMS, UL AWM/STYLE 2517 105C / 300 VRMS SUN RES AWM/STYLE 2464 80C / 300 VRMS CM 105C VW-1 | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5122 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5122 Multicore Cable Screened Blue Polyvinyl Chloride Sheath
- Alpha Wire 5122 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5125 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5121 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5344 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5126 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5124 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
