Schneider Electric LC2D Reversing Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 609-0289
- Mfr. Part No.:
- LC2D09BL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$407.12
(exc. GST)
$447.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
- Plus 8 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $407.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-0289
- Mfr. Part No.:
- LC2D09BL
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC2D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | Plate, Rail Mount | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| Length | 77mm | |
| Depth | 95mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 90mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC2D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type Plate, Rail Mount | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
Length 77mm | ||
Depth 95mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 90mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Schneider Electric LC2D Series Reversing Contactor, 24V Coil Voltage, 9A Contact Current - LC2D09BL
Features & Benefits
• 9A operational current supports moderate motor and load demands
• 4 kW motor rating at 380 to 400V AC for common industrial motors
• 690V insulation withstand enables high-voltage deployment
• Screw clamp terminals allow secure connections for 1 to 4mm² conductors
• Built-in diode suppressor reduces Coil Peak disturbances on DC control
Applications
• Ideal for starter panels requiring Compact 90mm width contactors
• Used for switching resistive heating elements in process equipment
• Can be used for motor control in marine and offshore switchboards
• Suitable for automation racks mounted on plate or DIN rail
What control voltage range is required for reliable operation?
How does it cope with fault current and short-time stresses?
Which Terminal arrangements and conductor sizes are supported?
What environmental extremes can it tolerate in service?
Approvals
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 5 kW 24V 690V
- Schneider Electric TeSys D Reversing Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 30 kW 24V dc 690V ac
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 5.5 kW 24V 690V
- Schneider Electric TeSys D Reversing Contactor 3-Pole 5.5 kW 60V 690V ac
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 22 kW 24V dc 1kV
