RS Better World

Schneider Electric LC2D Contactor, 24V dc Coil, 4-Pole, 25 A, 1.56 W 24V dc, 3 NO, 300 V dc, 690V ac

Subtotal (1 unit)*

$667.36

(exc. GST)

$734.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$667.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-2705
Mfr. Part No.:
LC2DT25BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

4

Contact Voltage

300V dc, 690V dc

Contact Current

25A

Power Rating

1.56W

Series

LC2D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Cable

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Depth

90mm

Length

85mm

Width

90mm

Standards/Approvals

EAC, IEC, RoHS, UL, CCC, CSA

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC2DT25BD is a LC2D series 4 pole TeSys Deca reversing contactor used for motor control.

Poles description 4P

Pole contact composition 4no

Rated operational current 25 A

Control circuit voltage 24 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy