Schneider Electric LP2K Contactor, 24V dc Coil, 3-Pole, 20 A, 4 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 845-3180
- Mfr. Part No.:
- LP2K0910BD3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$370.66
(exc. GST)
$407.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $370.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-3180
- Mfr. Part No.:
- LP2K0910BD3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LP2K | |
| Power Rating | 4kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 9A | |
| Contactor Application | Reversing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC, RoHS, CSA, UL, EAC, CCC | |
| Length | 58mm | |
| Depth | 57mm | |
| Width | 90mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LP2K | ||
Power Rating 4kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Cable | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 9A | ||
Contactor Application Reversing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC, RoHS, CSA, UL, EAC, CCC | ||
Length 58mm | ||
Depth 57mm | ||
Width 90mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LP2K0910BD3
- RS Stock No. 8453178
- Mfr. Part No. LP2K09105BD
- RS Stock No. 8453140
- Mfr. Part No. LP2K09015BD
- RS Stock No. 8453424
- Mfr. Part No. LP5K09013BW3
- RS Stock No. 8453326
- Mfr. Part No. LP4K09013BW3
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 24V dc 690V
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 230V 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V dc 690V ac












